- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 293009-1
293009-1
TE Connectivity / AMP Brand
4 POS. FASTIN-FASTON CONN. TAB HOUSING R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4 POS. FASTIN-FASTON CONN. TAB HOUSING R
Search Keywords: 2930091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293009-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Quick Connect
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
Order Increment:
200
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
9,000
$0.8754
18,000
$0.4620
27,000
$0.3178
36,000 +
$0.3114
Click for Quote
Log in
to unlock special pricing