- Home ›
- All Products›
- 293008-5
293008-5
TE Connectivity / AMP Brand
3 POS. FASTIN-FASTON CONN. TAB HOUSING R
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3 POS. FASTIN-FASTON CONN. TAB HOUSING R
Search Keywords: 2930085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293008-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Sealable:No
-
Panel Mount Feature Type:Latches
-
Connector System:Wire-to-Wire
-
Number of Positions:3
-
Connector Mounting Type:Panel Mount
-
Connector Product Type:Housing
-
Number of Rows:1
-
Panel Mount Feature:With
-
Connector & Housing Type:Plug
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4900
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,900
$1.0191
9,800
$0.5379
14,700
$0.3699
19,600 +
$0.3625
Click for Quote
Log in
to unlock special pricing