Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

293008-3

3 POS. FASTIN-FASTON CONN. TAB HOUSING R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3 POS. FASTIN-FASTON CONN. TAB HOUSING R
Search Keywords: 2930083
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 293008-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Termination Method: Quick Connect
Number of Contacts: 3
Operating Temperature: -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 293008-3 RoHS compliant?
Yes, 293008-3 is RoHS compliant.
What is the lead time for 293008-3?
The standard lead time for 293008-3 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5250
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50 +
$1.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!