Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

293008-1

3 POS. FASTIN-FASTON CONN. TAB HOUSING R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3 POS. FASTIN-FASTON CONN. TAB HOUSING R
Search Keywords: 2930081
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 293008-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Termination Method: Quick Connect
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 293008-1 RoHS compliant?
Yes, 293008-1 is RoHS compliant.
What is the lead time for 293008-1?
The standard lead time for 293008-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31,788
Ships today, if you order in
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
200
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.9530
2,600
$0.9506
5,000
$0.9482
10,000
$0.9458
12,600
$0.9435
25,200
$0.4819
37,800
$0.3280
50,400 +
$0.3215
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!