- Home ›
- All Products›
- 2-929941-1
TE Connectivity / AMP Brand
2-929941-1
JPT REC 2.8 Contact SWS Au
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
JPT REC 2.8 Contact SWS Au
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.19 - 2.11 mm
Search Keywords: 29299411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-929941-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3750 -
Crimp Type:F-Crimp
-
Packaging Quantity:3750
-
Packaging Method:Reel
-
Interface Plating:Gold (Au)
-
Primary Locking Feature:Locking Lance
-
Typical Current Rating:30 A
-
Sealable:Yes
-
Terminal Type:Receptacle
-
Terminal Transmits:25 – 40 A (Power)
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Agency/Standard:DIN 72 551 Part 6 , DIN ISO 6722 part 3
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm², .4 mm², .5 mm²
-
Mating Tab Width:.11 in, 2.8 mm
-
Mating Tab Thickness:.031 in, .8 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Contact Size:2.8mm
-
Wire Contact Termination Area Plating Material:Gold
-
Tab Length:.826 in, 21 mm
-
Contact Fabrication:Stamped & Formed
-
Operating Temperature (Max):150 °C, 302 °F
Tools/3D Models
+
Frequently Asked Questions
Is 2-929941-1 RoHS compliant?
Yes, 2-929941-1 is RoHS compliant.
What is the lead time for 2-929941-1?
The standard lead time for 2-929941-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
100
$0.4054
500
$0.3294
1,000
$0.3286
3,750
$0.2969
7,500
$0.2888
11,250
$0.2881
15,000
$0.2811
26,250 +
$0.2515
Click for Quote
Log in
to unlock special pricing