- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-929939-1
TE Connectivity / AMP Brand
2-929939-1
Socket Contact - Junior Power Timer Series - 17 to 20 AWG - 31.5µin (0.80µm) Gold Contact Finish - Crimp Termination.
View Datasheet Accessories Notify Me
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.10 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-929939-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3750 |
| Contact Type: | Power |
| Gender: | SKT |
| Wire Size: | 17-20 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Termination Method: | Crimp |