- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-929937-1
TE Connectivity / AMP Brand
2-929937-1
JPT REC 2.8 Contact SWS Au
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
JPT REC 2.8 Contact SWS Au
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
- Insulation Diameter = 2.21 - 3.00 mm
Search Keywords: 29299371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-929937-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
3700 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-15 AWG
-
Contact Material:Copper-Tin
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-929937-1 RoHS compliant?
Yes, 2-929937-1 is RoHS compliant.
What is the lead time for 2-929937-1?
The standard lead time for 2-929937-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,171
Can Ship immediately
Minimum Order Quantity:
1000
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1,000
$0.3817
3,700
$0.3520
7,400
$0.3363
11,100
$0.3271
18,500
$0.3154
25,900
$0.2777
51,800 +
$0.2668
Click for Quote
Log in
to unlock special pricing