- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-929930-1
2-929930-1
TE Connectivity / AMP Brand
JUN-POW-TIM CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2031
Box Packaging
Certificate of Compliance Guarantee
Description
+
JUN-POW-TIM CONTACT
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.19 - 2.11 mm, 2.21 - 3.00 mm
Search Keywords: 29299301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-929930-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Tin
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2031
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
9,000
$1.039
18,000
$0.531
27,000
$0.361
36,000 +
$0.354
Click for Quote
Log in
to unlock special pricing
Accessories