- Home ›
- All Products›
- 2-928776-6
2-928776-6
TE Connectivity / AMP Brand
MOD2 STIFTE MAGAZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD2 STIFTE MAGAZ
Product Highlights:
- Pin
- Contact Type = ACTION PIN Post
- Standard Applied Pressure
- Phosphor Bronze Contact Base Material
- .8 µm Gold Contact Plating, Mating Area, Material
Search Keywords: 29287766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-928776-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
50000 -
Contact Mating Area Plating Material Thickness:.8 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Applied Pressure:Standard
-
Contact Base Material:Phosphor Bronze
-
Connector Mounting Type:Board Mount
-
Contact Underplating Material:Nickel
-
Packaging Quantity:50000
-
Contact Orientation:Straight
-
Wire Insulation Support:Without
-
PCB Contact Termination Area Plating Material Thickness:5 µm
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Packaging Method:Strip
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):3 A
-
Contact Type:Pin
-
Circuit Application:Signal
-
Contact Shape & Form:Square
-
Rectangular Termination Post & Tail Width:.027 in, .71 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Mating Square Post Dimension:.025 in, .64 mm
-
Rectangular Termination Post & Tail Thickness:.025 in, .64 mm
-
Contact Mating Area Length:.535 in, 13.59 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25,000
$0.3356
50,000
$0.1771
75,000
$0.1218
100,000 +
$0.1194
Click for Quote
Log in
to unlock special pricing