- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-928776-3
2-928776-3
TE Connectivity / AMP Brand
MOD2 STIFT M A-PIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD2 STIFT M A-PIN
Product Highlights:
- Pin
- Contact Type = ACTION PIN Post
- Standard Applied Pressure
- Phosphor Bronze Contact Material
- Tin over Nickel Contact Mating Area Plating Material
Search Keywords: 29287763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-928776-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
50000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin over Nickel
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25,000
$0.0942
50,000
$0.0499
75,000
$0.0351
100,000 +
$0.0344
Click for Quote
Log in
to unlock special pricing