- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-927771-1
2-927771-1
TE Connectivity / AMP Brand
JPT REC 2.8 Contact SRC Au
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
JPT REC 2.8 Contact SRC Au
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Junior-Power-Timer Series
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter, Range = 1.40 - 2.31 mm
Search Keywords: 29277711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-927771-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Tin
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,900
Can Ship immediately
Minimum Order Quantity:
100
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
100
$0.4278
500
$0.3519
1,000
$0.3511
4,000
$0.3195
8,000
$0.3114
12,000
$0.3037
16,000
$0.3030
28,000 +
$0.2685
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT