- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-927770-1
2-927770-1
TE Connectivity / AMP Brand
JPT REC 2.8 Contact SWS Au
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
JPT REC 2.8 Contact SWS Au
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.19 - 2.11 mm, 2.21 - 3.00 mm
Search Keywords: 29277701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-927770-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
3750 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper-Tin
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,250
Can Ship immediately
Minimum Order Quantity:
1000
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1,000
$0.3165
3,750
$0.3102
7,500
$0.2995
11,250
$0.2944
15,000
$0.2892
26,250
$0.2774
52,500 +
$0.2760
Click for Quote
Log in
to unlock special pricing