- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-927768-1
2-927768-1
TE Connectivity / AMP Brand
JPT REC 2.8 Contact SRC Au
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
JPT REC 2.8 Contact SRC Au
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Junior-Power-Timer Series
- Wire Range = 1.50-2.50² [15-13] mm [AWG]
- Insulation Diameter, Range = 2.11 - 3.10 mm
Search Keywords: 29277681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-927768-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
3300 -
Wire Size:1 – 2.5 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9,900
Can Ship immediately
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$0.3579
3,300
$0.3479
6,600
$0.3433
9,900
$0.3389
13,200
$0.3220
16,500
$0.3212
26,400
$0.2863
52,800 +
$0.2828
Click for Quote
Log in
to unlock special pricing