- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-927766-1
TE Connectivity / AMP Brand
2-927766-1
JPT REC 2.8 Contact SWS Au
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
JPT REC 2.8 Contact SWS Au
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.21 - 3.00 mm
Search Keywords: 29277661
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-927766-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
3750 |
| Wire Size: | 1 – 2.5 mm² |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-927766-1 RoHS compliant?
Yes, 2-927766-1 is RoHS compliant.
What is the lead time for 2-927766-1?
The standard lead time for 2-927766-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
204,986
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
2813
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
500
$0.5412
1,000
$0.5320
2,813
$0.5241
5,625
$0.5115
8,438
$0.4990
11,250 +
$0.4765
Click for Quote
Log in
to unlock special pricing