Image is representational - see mfr. specs

CT BOX HDR V SMT5P O/TAPE NAT W/C3 LABEL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CT BOX HDR V SMT5P O/TAPE NAT W/C3 LABEL
Search Keywords: 2924635
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    292463-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    700
  • PCB Thickness (Recommended):
    .031 – .063 in
  • Product Type:
    Connector
  • Contact Transmits (Typical):
    Signal (Data)
  • Contact Mating Area Plating Material:
    Tin
  • Tail Orientation:
    Inline
  • Operating Temperature Range:
    -40 – 105 °C
  • Mating Retention:
    Without
  • PCB Mount Retention:
    With
  • Number of Rows:
    1
  • Width:
    .228 in
  • Housing Color:
    Natural
  • Length:
    11.8 mm
  • Backwall/Post Interruptions:
    Without
  • Contact Current Rating (Max):
    4 A
  • Contact Termination Area Plating Material:
    Tin
  • Contact Mating Area Plating Thickness:
    1 µm
  • Wire/Cable Size:
    28 – 22 AWG
  • PCB Mount Alignment:
    Without
  • PCB Mount Retention Type:
    Solder Peg
  • Connector System:
    Wire-to-Board
  • Centerline (Pitch):
    2 mm
  • Packaging Method:
    Tape
  • Wire/Cable Type:
    Discrete Wire
  • Internal/External:
    Internal
  • Agency/Standard:
    CSA
  • Connector Type:
    Header
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Design:
    Round Post
  • Termination Method to PC Board:
    Surface Mount
  • Contact Termination Area Plating Thickness:
    1 µm
  • CSA File Number:
    LR 7189-133
  • Height:
    .307 in
  • Connector Style:
    Plug
  • Header Type:
    Shrouded
  • Pick and Place Cover:
    Without
  • PCB Mounting Orientation:
    Vertical
  • Contact Type:
    Pin
  • Sealable:
    No
  • Packaging Quantity:
    700
  • Operating Voltage:
    125 VAC
  • UL Flammability Rating:
    UL 94V-0
  • UL File Number:
    E28476
  • Number of Positions:
    5
  • For Use With:
    Mates With Receptacle
  • Shape:
    Rectangular
  • Insulation Diameter:
    .0366 – .041 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
875
$1.793
1,750
$1.103
2,625
$0.873
3,500 +
$0.856
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!