- Home ›
- All Products›
- 292463-4
292463-4
TE Connectivity / AMP Brand
CT BOX HDR V SMT4P O/TAPE NAT W/C3 LABEL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CT BOX HDR V SMT4P O/TAPE NAT W/C3 LABEL
Search Keywords: 2924634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292463-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Mating Retention:Without
-
Shape:Rectangular
-
Contact Mating Area Plating Thickness:1 µm
-
Connector Type:Header
-
PCB Mount Retention Type:Solder Peg
-
Header Type:Shrouded
-
Connector Style:Plug
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Tin
-
Sealable:No
-
Wire/Cable Type:Discrete Wire
-
Backwall/Post Interruptions:Without
-
PCB Mount Alignment:Without
-
PCB Thickness (Recommended):.031 – .063 in
-
Contact Current Rating (Max):4 A
-
Contact Termination Area Plating Thickness:1 µm
-
Operating Temperature Range:-40 – 105 °C
-
Contact Design:Round Post
-
Insulation Diameter:.93 mm
-
UL File Number:E28476
-
Contact Transmits (Typical):Signal (Data)
-
Packaging Quantity:700
-
Number of Positions:4
-
Termination Method to PC Board:Surface Mount
-
Connector System:Wire-to-Board
-
Operating Voltage:125 VAC
-
Contact Termination Area Plating Material:Tin
-
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
Tail Orientation:Inline
-
Width:.228 in
-
Agency/Standard:UL
-
Housing Color:Natural
-
PCB Mount Retention:With
-
Internal/External:Internal
-
Centerline (Pitch):.079 in
-
Packaging Method:Tape
-
PCB Mounting Orientation:Vertical
-
CSA File Number:LR 7189-133
-
Height:.307 in
-
Wire/Cable Size:28 – 22 AWG
-
Product Type:Connector
-
Pick and Place Cover:Without
-
Number of Rows:1
-
For Use With:Mates With Receptacle
-
Length:9.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
875
$1.852
1,750
$1.140
2,625
$0.902
3,500 +
$0.884
Click for Quote
Log in
to unlock special pricing