- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 292407-4
292407-4
TE Connectivity / AMP Brand
EMBOSS DDR2 SODIMM 200P 4H RVS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
EMBOSS DDR2 SODIMM 200P 4H RVS
Search Keywords: 2924074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292407-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:SO DIMM Socket
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.6 mm
-
Number of Contacts:200
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
200
$14.30
400
$7.57
600
$5.33
800 +
$5.22
Click for Quote
Log in
to unlock special pricing