- Home ›
- All Products›
- 292353-1
292353-1
TE Connectivity / AMP Brand
RECEPTACLE HOUSING FOR 2P HIGH CURRENT D
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE HOUSING FOR 2P HIGH CURRENT D
Search Keywords: 2923531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292353-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
648 -
Number of Rows:1
-
Operating Temperature Range:-30 – 105 °C
-
Number of Positions:2
-
Connector & Housing Type:Receptacle
-
Mating Retention:With
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Crimp
-
Connector Product Type:Housing
-
Centerline (Pitch):.4 in, 10.16 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
162
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
162
$1.98
324
$1.49
486
$1.39
648 +
$1.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments