- Home ›
- All Products›
- 292352-1
292352-1
TE Connectivity / AMP Brand
PLUG HOUSING FOR 2P HIGH CURRENT DRAWER
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PLUG HOUSING FOR 2P HIGH CURRENT DRAWER
Search Keywords: 2923521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292352-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Number of Rows:1
-
Connector & Housing Type:Plug
-
Number of Positions:2
-
Operating Temperature Range:-30 – 105 °C
-
Connector System:Wire-to-Wire
-
Mating Retention:With
-
Connector Product Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Centerline (Pitch):.4 in, 10.16 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
96
Order Increment:
32
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
96
$3.07
192
$2.31
288
$2.15
384 +
$2.11
Click for Quote
Log in
to unlock special pricing