- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 292336-2
292336-2
TE Connectivity / AMP Brand
Std USB Type A, Flag, T/H, Natural
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Std USB Type A, Flag, T/H, Natural
Product Highlights:
- USB Type = Standard
- A Series
- Receptacle
- 1 Ports
- Flag Mount Orientation
Search Keywords: 2923362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292336-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Body Orientation:Perpendicular Right Angle
-
Housing Material:Thermoplastic
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
616
Order Increment:
22
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
616
$4.99
1,232
$2.64
1,848
$1.86
2,464 +
$1.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments