Available Replacements
Non-RoHS Equivalent
440260-1 440260-1 TE Connectivity / AMP Brand
440260-1

TE Connectivity / AMP Brand

In Stock: 42

Minimum Order: 22

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292336-1

Std USB Type A, Flag, T/H

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Std USB Type A, Flag, T/H
Product Highlights:
  • USB Type = Standard
  • 1 Ports
  • Number of Positions = 4
  • Flag Mount Orientation
  • Connector
Search Keywords: 2923361
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292336-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Type: USB 2.0 Type A
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Housing Material: Thermoplastic
Number of Contacts: 4
Contact Plating: Gold Over Palladium Nickel
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292336-1 RoHS compliant?
Yes, 292336-1 is RoHS compliant.
What is the lead time for 292336-1?
The standard lead time for 292336-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
616
Order Increment:
22
10 Weeks can ship 1/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
616
$10.00
1,232
$5.28
1,848
$3.63
2,464 +
$3.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!