Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292331-3

BATTERY 3P SMT 1.6MM PITCH ASSEMBLY CONN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
BATTERY 3P SMT 1.6MM PITCH ASSEMBLY CONN
Search Keywords: 2923313
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292331-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Type: Battery Interconnect
Body Orientation: Straight
Mounting: Surface Mount
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 2/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292331-3 RoHS compliant?
Yes, 292331-3 is RoHS compliant.
What is the lead time for 292331-3?
The standard lead time for 292331-3 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 545
Can Ship immediately You may purchase all in-stock quantity of 545
Stock lot only:
545
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3375
Order Increment:
1500
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.20
1,000
$3.19
2,500
$3.18
3,375
$3.17
6,750
$1.62
10,125
$1.10
13,500 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!