- Home ›
- All Products›
- 292323-1
292323-1
TE Connectivity / AMP Brand
REC ASSY RIGHT ANGLE STACKED THRUHOLE US
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
REC ASSY RIGHT ANGLE STACKED THRUHOLE US
Product Highlights:
- Size = Standard
- A Series
- Receptacle
- Without Locking Feature
- 2 Ports
Search Keywords: 2923231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292323-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
88 -
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
PCB Connector Seating:Flush
-
Packaging Quantity:88
-
Connector & Housing Type:Receptacle
-
USB Version:2.0
-
Shell Plating Finish:Bright
-
Housing Color:Black
-
PCB Mount Retention Type:Boardlock
-
Industry Standard:USB 2.0
-
Number of Ports:2
-
Number of Positions:8
-
Contact Current Rating (Max):1 A
-
Housing Material:Thermoplastic
-
Grounding Options:Panel Ground
-
Mating Cycles (Max):1500
-
Shell Plating Material:Tin
-
Panel Ground Location:Between Ports
-
Connector Profile:Standard
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Body Orientation:Right Angle
-
Connector System:Cable-to-Board
-
Locking Feature:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Location:Top
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Soldering Temperature (Max):260 °C, 500 °F
-
Centerline (Pitch):.078 in, .098 in, 2 mm, 2.5 mm
-
Packaging Method:Box & Tray , Tray
-
USB Connector Type:USB 2.0 Type-A
-
Termination Post & Tail Length:.112 in, 2.84 mm
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
132
$5.49
264
$3.38
396
$2.67
528 +
$2.62
Click for Quote
Log in
to unlock special pricing