Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292304-4

USB Connector - Receptacle - USB 2.0 Type-B - 4 Contacts - 1A per Contact - 30VAC - Board Lock - Solder Termination - Through ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
USB Connector - Receptacle - USB 2.0 Type-B - 4 Contacts - 1A per Contact - 30VAC - Board Lock - Solder Termination - Through Hole, Right Angle.
Product Highlights:
  • USB Type = Standard
  • B Series
  • Receptacle
  • 1 Ports
  • Right Angle Mount Orientation
Search Keywords: 2923044
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    292304-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    USB 2.0 Type B
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    Thermoplastic
  • Number of Contacts:
    4
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292304-4 RoHS compliant?
Yes, 292304-4 is RoHS compliant.
What is the lead time for 292304-4?
The standard lead time for 292304-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 225
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
8 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.50
25
$6.49
50
$6.47
100
$6.46
150
$6.44
300
$3.96
450
$3.14
600 +
$3.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!