- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 292304-3
TE Connectivity / AMP Brand
292304-3
USB Connector - Receptacle - USB 2.0 Type-B - 4 Contacts - 1A per Contact - 30VAC - Board Lock - Solder Termination - Through ...
View Datasheet Ask the Datasheet Accessories Notify Me
- USB Type = Standard
- 1 Ports
- Number of Positions = 4
- Right Angle Mount Orientation
- Connector
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 292304-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | USB 2.0 Type B |
| Gender: | RCP |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Contact Plating: | Gold |
| Termination Method: | Solder |