- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 292304-2
TE Connectivity / AMP Brand
292304-2
The 292304-2 is a right-angle, single-port, full-size USB Series B receptacle with a through-hole mounting style.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
The 292304-2 is a right-angle, single-port, full-size USB Series B receptacle with a through-hole mounting style.
Product Highlights:
- USB Type = Standard
- B Series
- Receptacle
- 1 Ports
- Right Angle Mount Orientation
Search Keywords: 2923042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292304-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:USB 2.0 Type B
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:4
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 292304-2 RoHS compliant?
Yes, 292304-2 is RoHS compliant.
What is the lead time for 292304-2?
The standard lead time for 292304-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,280
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$1.97
300
$1.85
500
$1.80
1,000
$1.72
2,500
$1.62
5,000
$1.14
7,500 +
$1.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT