Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292304-1

TE’s Right Angle, Thru-Hole header for Series B Receptacle Assemblies consists of a housing made from thermoplastic, a shell c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
TE’s Right Angle, Thru-Hole header for Series B Receptacle Assemblies consists of a housing made from thermoplastic, a shell comprised of copper alloy and plated in bright tin, and copper alloy contacts plated in gold and palladium-nickel. The headers have a recommended PCB thickness of 1.57 mm and dimensions of 15.71 mm by 12.04 mm.
Product Highlights:
  • USB Type = Standard
  • 1 Ports
  • Number of Positions = 4
  • Right Angle Mount Orientation
  • Connector
Search Keywords: 2923041
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292304-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: USB 2.0 Type B
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Housing Material: Thermoplastic
Number of Contacts: 4
Contact Plating: Gold
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292304-1 RoHS compliant?
Yes, 292304-1 is RoHS compliant.
What is the lead time for 292304-1?
The standard lead time for 292304-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,250
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.681
300
$0.644
500
$0.630
1,000
$0.613
2,500
$0.602
5,000
$0.600
7,500
$0.599
10,000 +
$0.597
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!