- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- 292303-5
292303-5
TE Connectivity / AMP Brand
Std USB Type A, R/A, T/H, Natural
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Std USB Type A, R/A, T/H, Natural
Product Highlights:
- USB Type = Standard
- A Series
- Receptacle
- 1 Ports
- Right Angle Mount Orientation
Search Keywords: 2923035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292303-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Body Orientation:Right Angle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 30
Stock lot only:
9
Minimum Order Quantity:
30
Order Increment:
30
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.8889
30
$0.8081
270
$0.7575
510
$0.7429
1,020
$0.7269
2,520
$0.7061
5,010
$0.5729
7,500
$0.5652
10,020 +
$0.4905
Click for Quote
Log in
to unlock special pricing