Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292303-3

Std USB Type A, R/A, T/H, Natural

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Std USB Type A, R/A, T/H, Natural
Product Highlights:
  • Size = Standard
  • A Series
  • Receptacle
  • Without Locking Feature
  • 1 Ports
Search Keywords: 2923033
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292303-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Connector & Contact Terminates To: Printed Circuit Board
Circuit Application: Power & Signal
Centerline (Pitch): .078 in, .098 in, 2 mm, 2.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292303-3 RoHS compliant?
Yes, 292303-3 is RoHS compliant.
What is the lead time for 292303-3?
The standard lead time for 292303-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,736
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
30
13 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$1.557
270
$1.483
510
$1.426
1,020
$1.363
2,520
$1.281
5,010
$1.019
7,500 +
$0.989
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!