- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 292303-2
292303-2
TE Connectivity / AMP Brand
Std USB Type A, R/A, T/H
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Std USB Type A, R/A, T/H
Product Highlights:
- USB Type = Standard
- A Series
- Receptacle
- 1 Ports
- Right Angle Mount Orientation
Search Keywords: 2923032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292303-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:USB 2.0 Type A
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:4
-
Contact Plating:Gold Over Palladium Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,508
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
30
$1.151
120
$1.105
270
$1.078
510
$1.057
1,020
$1.034
2,520
$1.004
5,010 +
$0.815
Click for Quote
Log in
to unlock special pricing