Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292303-1

USB Connector - USB Type A - USB 2.0 - Receptacle - 4 Positions - Through Hole Mount - Right Angle.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
USB Connector - USB Type A - USB 2.0 - Receptacle - 4 Positions - Through Hole Mount - Right Angle.
Product Highlights:
  • USB Type = Standard
  • A Series
  • Receptacle
  • 1 Ports
  • Right Angle Mount Orientation
Search Keywords: 2923031
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292303-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: USB 2.0 Type A
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Housing Material: Thermoplastic
Number of Contacts: 4
Contact Plating: Gold Over Palladium Nickel
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292303-1 RoHS compliant?
Yes, 292303-1 is RoHS compliant.
What is the lead time for 292303-1?
The standard lead time for 292303-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,996
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$1.204
120
$0.629
270
$0.617
510
$0.581
1,020
$0.556
2,520
$0.527
5,010
$0.517
7,500 +
$0.516
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!