- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292272-5
292272-5
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 5 POS 1.5mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 5 POS 1.5mm Solder ST Thru-Hole Box
Search Keywords: 2922725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292272-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:1.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,420
Can Ship immediately
You may purchase all in-stock quantity of 1,420
Stock lot only:
1420
MOQ for In Stock Qty:
54000
MOQ for out of Stock Qty:
54000
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$1.441
2,700
$1.300
54,000 +
$1.310
Click for Quote
Log in
to unlock special pricing