- Home ›
- All Products›
- 292272-4
292272-4
TE Connectivity / AMP Brand
S/R POST HDR ASSY V DIP AU-PL. 4P GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S/R POST HDR ASSY V DIP AU-PL. 4P GRAY
Search Keywords: 2922724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292272-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1750 -
Connector Length:.334 in, 8.5 mm
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
Connector Width:.185 in, 4.7 mm
-
Contact Mating Area Plating Material:Gold
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Material:Nylon (G.F)
-
Mating Retention:With
-
Number of Rows:1
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Contact Termination Area Plating Material Thickness:15 µin, .381 µm
-
PCB Contact Termination Area Plating Material:Gold
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Square Post Dimension:.02 in, .5 mm
-
PCB Mount Retention:With
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment:Without
-
Assembly Process Feature:Pick and Place Cover
-
Contact Type:Pin
-
Connector Height:.272 in, 6.9 mm
-
Contact Current Rating (Max):2 A
-
Termination Post & Tail Length:.118 in, 3 mm
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Contact Layout:Staggered
-
Contact Mating Area Length:.095 in, 2.4 mm
-
Contact Shape & Form:Square
-
Number of Positions:4
-
PCB Mount Alignment Type:Locating Posts
-
Centerline (Pitch):.059 in, 1.5 mm
-
PCB Mount Retention Type:Kinked Legs
-
Packaging Quantity:850
-
Contact Base Material:Brass
-
Mating Alignment Type:Polarization
-
Header Type:Fully Shrouded
-
Approved Standards:CSA LR7189 , UL E28476
-
Packaging Type:Box
-
Operating Temperature Range:-30 – 105 °C, -30 – 105 °F
-
Primary Product Color:Natural
-
Agency/Standard:CSA , UL
-
Operating Voltage:50 VAC, 50 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5,250
$2.412
10,500
$1.232
15,750
$0.838
21,000 +
$0.822
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments