- Home ›
- All Products›
- 292272-3
292272-3
TE Connectivity / AMP Brand
MINI CT SGL ROW POST HDR ASSY V DIP STAG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MINI CT SGL ROW POST HDR ASSY V DIP STAG
Product Highlights:
- Post Header
- Connector Type = DIP
- Number of Positions = 3
- Without Panel Attachment
- Terminate To Printed Circuit Board
Search Keywords: 2922723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292272-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2150 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Square Post Dimension:.02 in, .5 mm
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Packaging Quantity:850
-
Contact Base Material:Brass
-
PCB Mount Retention Type:Kinked Legs
-
PCB Contact Termination Area Plating Material Thickness:15 µin, .381 µm
-
Number of Rows:1
-
Sealable:No
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
PCB Mount Retention:With
-
Connector Height:.272 in, 6.9 mm
-
PCB Contact Termination Area Plating Material:Gold
-
Contact Mating Area Length:.095 in, 2.4 mm
-
Mating Retention:With
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Number of Positions:3
-
Contact Shape & Form:Square
-
Contact Type:Pin
-
Connector Width:.185 in, 4.7 mm
-
Connector System:Wire-to-Board
-
Termination Post & Tail Length:.118 in, 3 mm
-
PCB Mount Alignment Type:Locating Posts
-
Contact Layout:Staggered
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Signal
-
Centerline (Pitch):.059 in, 1.5 mm
-
UL Flammability Rating:UL 94V-0
-
Assembly Process Feature:Pick and Place Cover
-
Mating Alignment:With
-
PCB Mount Alignment:Without
-
Housing Material:Nylon (G.F)
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Current Rating (Max):2 A
-
Packaging Type:Box
-
Primary Product Color:Natural
-
Agency/Standard:CSA , UL
-
Operating Temperature Range:-30 – 105 °C, -30 – 105 °F
-
Mating Alignment Type:Polarization
-
Approved Standards:CSA LR7189 , UL E28476
-
Operating Voltage:50 VAC, 50 VDC
-
Connector Length:.276 in, 7 mm
-
Header Type:Fully Shrouded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6450
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
6,450
$1.677
12,900
$0.857
19,350
$0.583
25,800 +
$0.571
Click for Quote
Log in
to unlock special pricing