- Home ›
- All Products›
- 292271-6
292271-6
TE Connectivity / AMP Brand
MT REC ASSY AU-PL. 6P GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MT REC ASSY AU-PL. 6P GRAY
Search Keywords: 2922716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292271-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000 -
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
Circuit Application:Signal
-
Number of Positions:6
-
Connector Product Type:Connector Assembly
-
Strain Relief:With
-
Packaging Method:Bag
-
Housing Material:Nylon 66
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
UL Flammability Rating:UL 94V-0
-
Contact Retention Within Housing:With
-
Contact Current Rating (Max):2 A
-
Mating Retention Type:Locking Clip
-
Number of Rows:1
-
Packaging Quantity:1000
-
Contact Retention Type within Housing:Double Lock Plate
-
Agency/Standard:UL
-
Panel Mount Feature:Without
-
Mating Retention:With
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector System:Wire-to-Board , Wire-to-Panel , Wire-to-Wire
-
Connector Length:.413 in, 10.5 mm
-
Centerline (Pitch):.059 in, 1.5 mm
-
Operating Voltage:50 VAC, 50 VDC
-
Connector Width:.141 in, 3.6 mm
-
Wire Size:28 – 26 AWG, .08 – .13 mm²
-
Connector Height:.236 in, 6 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
8,000
$1.510
16,000
$0.771
24,000
$0.525
32,000 +
$0.515
Click for Quote
Log in
to unlock special pricing