Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292254-3

PANEL MOUNT TYPE RELAY POST HEADER ASS'Y (AMP CT CONNECTOR 2mm PITCH)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PANEL MOUNT TYPE RELAY POST HEADER ASS'Y (AMP CT CONNECTOR 2mm PITCH)
Product Highlights:
  • Connector
  • Connector Type = MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 3
  • Number of Rows = 1
Search Keywords: 2922543
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292254-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 700
Type: Coupler Header
Body Orientation: Straight
Gender: M/M
Mounting: Panel Mount
Pitch: 2 mm
Number of Contacts: 3
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 2/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 292254-3 RoHS compliant?
Yes, 292254-3 is RoHS compliant.
What is the lead time for 292254-3?
The standard lead time for 292254-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,183
Can Ship immediately
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
3500
Order Increment:
700
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
700
$0.4030
1,400
$0.4000
2,800
$0.3727
3,500
$0.3639
7,000
$0.3551
10,500
$0.3376
14,000 +
$0.3368
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!