- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292253-9
292253-9
TE Connectivity / AMP Brand
CT CONN MT HDR ASSY H 9P NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT CONN MT HDR ASSY H 9P NAT
Product Highlights:
- Connector
- Connector Type = MT (Mass Termination)
- Mating Type = Header
- Number of Positions = 9
- Number of Rows = 1
Search Keywords: 2922539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292253-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,373
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
2000
Order Increment:
500
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.5541
1,000
$0.5237
2,000
$0.5212
4,000
$0.4932
6,000
$0.4653
8,000 +
$0.4541
Click for Quote
Log in
to unlock special pricing
Accessories