- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292253-5
TE Connectivity / AMP Brand
292253-5
CT CONN MT HDR ASSY H 5P NAT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
CT CONN MT HDR ASSY H 5P NAT
Product Highlights:
- Connector
- Connector Type = MT (Mass Termination)
- Mating Type = Header
- Number of Positions = 5
- Number of Rows = 1
Search Keywords: 2922535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292253-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 292253-5 RoHS compliant?
Yes, 292253-5 is RoHS compliant.
What is the lead time for 292253-5?
The standard lead time for 292253-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,976
Can Ship immediately
Minimum Order Quantity:
350
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
350
$0.4469
500
$0.3936
1,000
$0.3775
3,000
$0.3521
5,000
$0.3403
8,000
$0.3294
10,000
$0.3243
15,000 +
$0.3149
Click for Quote
Log in
to unlock special pricing