- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292253-4
TE Connectivity / AMP Brand
292253-4
CT CONN MT HDR ASSY H 4P NAT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
CT CONN MT HDR ASSY H 4P NAT
Product Highlights:
- Connector
- Connector Type = MT (Mass Termination)
- Mating Type = Header
- Number of Positions = 4
- Number of Rows = 1
Search Keywords: 2922534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292253-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 292253-4 RoHS compliant?
Yes, 292253-4 is RoHS compliant.
What is the lead time for 292253-4?
The standard lead time for 292253-4 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
532,092
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
50
$0.4395
1,000
$0.2980
2,500
$0.2878
5,000
$0.2829
10,000
$0.2822
15,000
$0.2815
20,000 +
$0.2808
Click for Quote
Log in
to unlock special pricing
Accessories