Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292250-8

CT P/HDR BOX H ASSY 8P W/KINK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT P/HDR BOX H ASSY 8P W/KINK
Product Highlights:
  • Connector
  • Connector Type = MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 8
  • Number of Rows = 1
Search Keywords: 2922508
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292250-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 8
Maximum Voltage Rating: 125,125 VDC|VAC
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292250-8 RoHS compliant?
Yes, 292250-8 is RoHS compliant.
What is the lead time for 292250-8?
The standard lead time for 292250-8 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44,622
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2000
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25 +
$1.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!