Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292250-7

CT P/HDR BOX H ASSY 7P W/KINK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT P/HDR BOX H ASSY 7P W/KINK
Product Highlights:
  • Connector
  • Connector Type = MT (Mass Termination)
  • Mating Type = Header
  • 7 Position
  • Number of Rows = 1
Search Keywords: 2922507
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    292250-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292250-7 RoHS compliant?
Yes, 292250-7 is RoHS compliant.
What is the lead time for 292250-7?
The standard lead time for 292250-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,717
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
9 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!