Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292250-5

CT P/HDR BOX H ASSY 5P W/KINK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT P/HDR BOX H ASSY 5P W/KINK
Product Highlights:
  • Connector
  • Connector Type = MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 5
  • Number of Rows = 1
Search Keywords: 2922505
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292250-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 5
Maximum Voltage Rating: 125,125 VDC|VAC
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292250-5 RoHS compliant?
Yes, 292250-5 is RoHS compliant.
What is the lead time for 292250-5?
The standard lead time for 292250-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,245
Can Ship immediately
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
350
$0.9454
1,000
$0.9431
2,500
$0.9407
4,000
$0.9384
8,000
$0.4967
12,000
$0.3496
16,000 +
$0.3426
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!