Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292250-3

The 292250-3 is a 3-position, single-row, through-hole, box-type header with a 2.0 mm pitch for wire-to-board connections.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 292250-3 is a 3-position, single-row, through-hole, box-type header with a 2.0 mm pitch for wire-to-board connections.
Product Highlights:
  • Connector
  • Connector Type = MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 3
  • Number of Rows = 1
Search Keywords: 2922503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292250-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 3
Maximum Voltage Rating: 125,125 VDC|VAC
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292250-3 RoHS compliant?
Yes, 292250-3 is RoHS compliant.
What is the lead time for 292250-3?
The standard lead time for 292250-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69,983
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2785
500
$0.2659
1,000
$0.2605
3,000
$0.2520
5,000
$0.2480
8,000
$0.2444
15,000
$0.2395
25,000 +
$0.1958
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!