Image is representational - see mfr. specs

1.5 MINI CT SGL V SMT W/BOS,PO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
1.5 MINI CT SGL V SMT W/BOS,PO
Search Keywords: 2922326
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    292232-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector Width:
    .185 in, 4.7 mm
  • Mating Retention:
    With
  • Connector Length:
    .452 in, 11.5 mm
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • PCB Thickness (Recommended):
    .031 in, .8 mm
  • Contact Mating Area Plating Material:
    Tin
  • PCB Mount Orientation:
    Vertical
  • Contact Mating Area Plating Material Finish:
    Matte
  • Contact Current Rating (Max):
    2 A
  • Mating Alignment:
    With
  • PCB Contact Termination Area Plating Material:
    Tin
  • UL Flammability Rating:
    UL 94V-0
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Connector Mounting Type:
    Board Mount
  • Centerline (Pitch):
    .059 in, 1.5 mm
  • Sealable:
    No
  • Circuit Application:
    Signal
  • Number of Rows:
    1
  • PCB Mount Retention Type:
    Boardlock
  • Contact Layout:
    Staggered
  • Connector Height:
    .272 in, 6.9 mm
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Shape & Form:
    Square
  • Number of Positions:
    6
  • Contact Mating Area Plating Material Thickness:
    39.37 µin, 1 µm
  • Contact Mating Area Length:
    .095 in, 2.4 mm
  • PCB Mount Retention:
    With
  • PCB Mount Alignment:
    With
  • PCB Mount Alignment Type:
    Locating Posts
  • Contact Base Material:
    Brass
  • PCB Contact Termination Area Plating Material Thickness:
    39.37 µin, 1 µm
  • Connector System:
    Wire-to-Board
  • Packaging Quantity:
    500
  • Contact Type:
    Pin
  • Housing Material:
    Nylon
  • Assembly Process Feature:
    Pick and Place Cover
  • Primary Product Color:
    Beige
  • Packaging Type:
    Box , Tape
  • Header Type:
    Fully Shrouded
  • Agency/Standard:
    CSA , UL
  • Mating Alignment Type:
    Polarization
  • Operating Temperature Range:
    -30 – 105 °C, -30 – 105 °F
  • Operating Voltage:
    50 VAC, 50 VDC
  • Approved Standards:
    CSA LR7189 , UL E28476
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
500
8 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$2.500
10,000
$1.277
15,000
$0.869
20,000 +
$0.852
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!