- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292232-3
292232-3
TE Connectivity / AMP Brand
The 292232-3 is a 3-position, vertical, surface-mount PCB header for wire-to-board signal connections with a 1.5 mm centerline ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
The 292232-3 is a 3-position, vertical, surface-mount PCB header for wire-to-board signal connections with a 1.5 mm centerline.
Product Highlights:
- Connector
- Wire-to-Board
- Applies To Printed Circuit Board
- 1.50 mm Centerline
- Header
Search Keywords: 2922323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292232-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
13 Weeks
can ship
8/27/26