Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292231-9

1.5 MINI CT SGL V SMT W/O BOSS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
1.5 MINI CT SGL V SMT W/O BOSS
Search Keywords: 2922319
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292231-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Connector & Contact Terminates To: Printed Circuit Board
Contact Retention Within Housing: Without
Number of Positions: 9
Connector Length: .6299 in, 16 mm
Agency/Standard: CSA
Contact Shape & Form: Square
Wire Size: 28 – 24 AWG
Contact Base Material: Brass
Housing Color: Natural
Packaging Method: Tape, Box
Sealable: No
Mating Retention: With
Contact Type: Pin
Connector System: Wire-to-Board
UL Flammability Rating: UL 94V-0
Contact Current Rating (Max): 2 A
Agency/Standard Number: CSA , UL
PCB Mount Retention: Without
Contact Mating Area Plating Material Thickness: 39.37 µin, 1 µm
PCB Contact Termination Area Plating Material Thickness: 39.37 µin, 1 µm
Contact Mating Area Plating Material Finish: Matte
Operating Voltage: 50 VAC
Housing Material: Nylon
PCB Thickness (Recommended): .031 in, .8 mm
Connector Width: .185 in, 4.7 mm
Assembly Process Feature: Pick and Place Cover
PCB Mount Alignment: Without
Operating Temperature Range: -22 – 221 °C, -30 – 105 °F
Square Termination Post & Tail Dimension: .02 in, .5 mm
Mating Alignment: With
Contact Mating Area Plating Material: Tin
CSA File Number: LR 7189-133
UL File Number: E28476
Mating Square Post Dimension: .02 in, .5 mm
Number of Rows: 1
PCB Contact Termination Area Plating Material: Tin
Header Type: Shrouded
Termination Method to Printed Circuit Board: Surface Mount
Connector Height: .272 in, 6.9 mm
Contact Mating Area Length: .095 in, 2.4 mm
Mating Alignment Type: Polarization
Connector Mounting Type: Board Mount
PCB Connector Assembly Type: PCB Mount Header
Centerline (Pitch): .059 in, 1.5 mm
Circuit Application: Signal
Packaging Quantity: 500
PCB Mount Orientation: Vertical
Contact Layout: Staggered
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292231-9 RoHS compliant?
Yes, 292231-9 is RoHS compliant.
What is the lead time for 292231-9?
The standard lead time for 292231-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$0.969
250
$0.783
500
$0.772
1,000
$0.747
2,500
$0.693
5,000
$0.683
7,500
$0.665
10,000 +
$0.655
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!