Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292231-6

1.5 MINI CT SGL V SMT W/O BOSS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
1.5 MINI CT SGL V SMT W/O BOSS
Search Keywords: 2922316
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292231-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Mating Retention: With
Contact Mating Area Plating Material Finish: Matte
Connector Length: .452 in, 11.5 mm
Centerline (Pitch): .059 in, 1.5 mm
Mating Alignment: With
Contact Type: Pin
PCB Connector Assembly Type: PCB Mount Header
Contact Transmits (Typical): Signal (Data)
Agency/Standard Number: CSA , UL
Sealable: No
Number of Rows: 1
PCB Mount Retention: Without
Termination Method to Printed Circuit Board: Surface Mount
UL Flammability Rating: UL 94V-0
Contact Mating Area Plating Material Thickness: 39.37 µin, 1 µm
Operating Voltage: 50 VDC
CSA File Number: LR 7189-133
Contact Base Material: Brass
Contact Design: Square Post
Connector Height: .272 in, 6.9 mm
PCB Contact Termination Area Plating Material: Tin
Mating Post Length: .095 in, 2.4 mm
PCB Contact Termination Area Plating Material Thickness: 39.37 µin, 1 µm
Contact Mating Area Plating Material: Tin
Contact Shape: Square
Housing Color: Natural
Connector Width: .185 in, 4.7 mm
Number of Positions: 6
Header Type: Shrouded
Connector Mounting Type: Board Mount
Housing Material: Nylon
Packaging Quantity: 500
Contact Current Rating (Max): 2 A
PCB Mount Orientation: Vertical
Contact Retention: Without
Connector System: Wire-to-Board
Assembly Process Feature: Pick and Place Cover
Wire Size: 28 – 24 AWG
Contact Layout: Staggered
Operating Temperature Range: -22 – 221 °C, -30 – 105 °F
PCB Mount Alignment: Without
Packaging Method: Tape, Box
Connector & Contact Terminates To: Printed Circuit Board
PCB Thickness (Recommended): .031 in, .8 mm
UL File Number: E28476
Agency/Standard: UL
Mating Alignment Type: Polarization
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292231-6 RoHS compliant?
Yes, 292231-6 is RoHS compliant.
What is the lead time for 292231-6?
The standard lead time for 292231-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
500
12 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$1.1743
10,000
$0.6198
15,000
$0.4262
20,000 +
$0.4177
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!