- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292230-9
TE Connectivity / AMP Brand
292230-9
1.5 MINI CT SGL V SMT W/BOSS 9
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
1.5 MINI CT SGL V SMT W/BOSS 9
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- 9 Positions
- Number of Rows = 1
- Without Panel Attachment
Search Keywords: 2922309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292230-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 292230-9 RoHS compliant?
Yes, 292230-9 is RoHS compliant.
What is the lead time for 292230-9?
The standard lead time for 292230-9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$2.38
750
$1.47
1,125
$1.16
1,500 +
$1.14
Click for Quote
Log in
to unlock special pricing
Accessories