- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292230-8
292230-8
TE Connectivity / AMP Brand
Header - Male Pin - 8 Position - 1 Row - 0.059" (1.50mm) Pitch - Board to Cable/Wire - Detent Lock - Solder Termination - Surf ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Header - Male Pin - 8 Position - 1 Row - 0.059" (1.50mm) Pitch - Board to Cable/Wire - Detent Lock - Solder Termination - Surface Mount.
Product Highlights:
- Post Header
- Connector Type = DIP
- Number of Positions = 8
- Without Panel Attachment
- Terminate To Printed Circuit Board
Search Keywords: 2922308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292230-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
5000
Order Increment:
500
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$1.3240
1,000
$1.3207
2,500
$1.3174
5,000
$1.3141
10,000
$0.6936
15,000
$0.4770
20,000 +
$0.4674
Click for Quote
Log in
to unlock special pricing
Accessories