Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292228-5

1.5 MINI CT SGL H SMT W/O BOSS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
1.5 MINI CT SGL H SMT W/O BOSS
Product Highlights:
  • Post Header
  • Connector Type = DIP
  • Number of Positions = 5
  • Without Panel Attachment
  • Terminate To Printed Circuit Board
Search Keywords: 2922285
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292228-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 700
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 1.5 mm
Number of Contacts: 5
Maximum Voltage Rating: 50,50 VDC|VAC
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292228-5 RoHS compliant?
Yes, 292228-5 is RoHS compliant.
What is the lead time for 292228-5?
The standard lead time for 292228-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Minimum Order Quantity:
700
Order Increment:
700
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
700
$0.6684
1,400
$0.6542
2,800
$0.6400
5,600
$0.5391
7,700
$0.5329
10,500
$0.4690
15,400 +
$0.4630
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!